8-1879534-0

Heilind Number:AMP8-1879534-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879534-0
ECAD Model:
3D Model

Description:

CRGV0805 1% 665K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879534-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:665 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879534-0

Detailed Description

Enhance your electronic circuits with our CRGV0805 1% power resistor, offering a resistance of 665KΩ and a rated voltage of 800V. Measuring 2 x 1.25 x .55 mm, this surface mount component is compact yet powerful, with a power rating of .125 W. Engineered with thick film technology for optimal performance, it ensures precision with a tolerance of 1%. Its solder termination type makes installation a breeze, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Ideal for various applications, this resistor is a reliable choice for demanding electronic projects. Elevate your designs with our high-quality surface mount resistor.