8-1879534-1

Heilind Number:AMP8-1879534-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879534-1
ECAD Model:
3D Model

Description:

CRGV0805 1% 681K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879534-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:681 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879534-1

Detailed Description

Enhance your electronic projects with the CRGV0805 1% 681K 800V power resistor. Measuring just 2 x 1.25 x .55 mm, this surface mount component is compact yet robust, with a power rating of .125 W. Ideal for precision applications, it offers a resistance of 681 KΩ with a tolerance of 1%. Designed for easy installation with solder termination, it is suitable for use in a variety of circuits. This thick film resistor is not only reliable but also compliant with RoHS regulations, making it a sustainable choice for your engineering needs. Upgrade your designs with this high-quality component, perfect for power management in automotive, industrial, and consumer electronics.