| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879534-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 698 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879534-2 |
8-1879534-2
| Heilind Number: | AMP8-1879534-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879534-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGV0805 1% Power Resistor, designed for precision performance. With a resistance of 698 KΩ and a rated voltage of 150 V, this surface-mount component ensures reliable power distribution. The compact 0805 size and solder termination make it easy to integrate into your assembly, while the thick film element and 1% tolerance guarantee accuracy in signal processing. Measuring just 2 x 1.25 x .55 mm, it's perfect for space-constrained applications. Trust in its quality manufacturing for consistent results in your projects.

