| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879534-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 768 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879534-6 |
8-1879534-6
| Heilind Number: | AMP8-1879534-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879534-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGV0805 1% power resistor. Designed for precision performance, this surface mount resistor boasts a resistance rating of 768 KΩ and a maximum voltage of 800V, making it ideal for high-power applications. With a compact 0805 size and thick film element, it ensures reliable operation in a small footprint. The solder termination type facilitates easy installation, while the 1% tolerance guarantees accurate resistance values. Trust in its quality construction for consistent and efficient power management in your projects.

