| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879534-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 825 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879534-9 |
8-1879534-9
| Heilind Number: | AMP8-1879534-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879534-9 |
| ECAD Model: |
Specifications
Detailed Description
Meet your power resistor needs with the CRGV0805, boasting a 1% tolerance for precise performance. This surface mount resistor offers a resistance of 825 KΩ and a power rating of .125 W, making it ideal for a range of applications. With a rated voltage of 150 V and dimensions of 2 x 1.25 x .55 mm, this thick film resistor is both compact and capable. Its solder termination type ensures easy installation, while its non-RoHS compliance may suit specific requirements. Trust in the quality and reliability of this Surface Mount Resistor for your electronic projects.

