| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879535-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 698 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879535-2 |
8-1879535-2
| Heilind Number: | AMP8-1879535-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879535-2 |
| ECAD Model: |
Specifications
Detailed Description
Discover the CRGV1206 1% Thick Film Power Resistor, offering a resistance of 698 KΩ and a rated voltage of 200 V. With a power rating of .25 W, this surface mount resistor is ideal for various electronic applications. Measuring 3.1 x 1.55 x .55 mm, it features solder termination and complies with RoHS regulations. Trust in its high-quality performance for your circuit design needs.

