8-1879535-3

Heilind Number:AMP8-1879535-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879535-3
ECAD Model:
3D Model

Description:

CRGV1206 1% 715K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879535-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:715 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879535-3

Detailed Description

Enhance your electronic projects with the CRGV1206 1% Power Resistor. With a resistance of 715 KΩ and a rated voltage of 200 V, this Surface Mount resistor is designed for high-performance applications. Its compact 1206 size and Solder termination make it easy to integrate into your circuit board. The Thick Film element ensures reliable power handling, with a power rating of .25 W. With a tight tolerance of 1%, you can trust in its precision. RoHS compliant and featuring two terminations, this resistor is a dependable choice for demanding environments. Elevate your design with the Surface Mount Resistors product line.