8-1879536-0

Heilind Number:AMP8-1879536-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879536-0
ECAD Model:
3D Model

Description:

CRGV2010 1% 340K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879536-0
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:340 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879536-0

Detailed Description

Discover the CRGV2010, a high-performance power resistor designed for surface mount applications. With a resistance of 340 KΩ and a tolerance of 1%, this 0.5 W resistor is ideal for a wide range of electronic devices. Operating at a rated voltage of 200 V, it offers reliable performance in demanding environments. The compact 2010 size, measuring 5 x 2.5 x 0.55 mm, makes it easy to integrate into your designs. Featuring thick film technology and solder termination, the CRGV2010 ensures efficient power dissipation and secure connectivity. Trust in its quality and durability for your next project.