| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879536-2 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 357 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879536-2 |
8-1879536-2
| Heilind Number: | AMP8-1879536-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879536-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV2010 1% power resistor, offering a resistance of 357K ohms and a rated voltage of 200V. This surface mount component, measuring 5 x 2.5 x 0.55 mm, is designed for efficiency and reliability in various applications. With a power rating of 0.5W and a tolerance of 1%, it ensures precise performance. The solder termination type makes installation a breeze, while its thick film element guarantees durability. Trust in this resistor for your power management needs, as it complies with industry standards for quality and performance.

