8-1879536-6

Heilind Number:AMP8-1879536-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879536-6
ECAD Model:
3D Model

Description:

CRGV2010 1% 392K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879536-6
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:392 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879536-6

Detailed Description

Enhance your electronic projects with the CRGV2010 1% 392K 3000V power resistor. Measuring 5 x 2.5 x .55 mm, this surface mount component offers a compact and efficient solution for circuitry. With a power rating of .5 W and a tolerance of 1%, it ensures precision and reliability in operation. The thick film element provides durability, while the solder termination type simplifies installation. Rated for 200 V, it's suitable for a wide range of applications. Upgrade your design with this high-quality resistor, a essential component for any electronics enthusiast or professional.