| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879536-8 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 412 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879536-8 |
8-1879536-8
| Heilind Number: | AMP8-1879536-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879536-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuit designs with the CRGV2010 1% thick film power resistor. With a resistance rating of 412 KΩ and a power rating of .5 W, this surface mount component ensures reliable performance in high-voltage applications up to 200 V. Its compact 2010 size and solder termination make it easy to integrate onto PCBs, while its RoHS compliance underscores its environmental sustainability. Trust in the precision and durability of this resistor for your power management needs.

