8-1879537-0

Heilind Number:AMP8-1879537-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879537-0
ECAD Model:
3D Model

Description:

CRGV2010 1% 3M65 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879537-0
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:3.65 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879537-0

Detailed Description

Introducing the CRGV2010 1% 3M65 3000V Surface Mount Resistor, a high-value and high-voltage component designed for precision performance in electronic circuits. With a power rating of .5 W and a resistance of 3.65 MΩ, this thick film resistor ensures reliable operation even in demanding applications. Featuring a compact 2010 size and solder termination, it is easy to integrate onto PCBs. Meeting stringent quality standards with a tolerance of 1% and rated for 200 V, it guarantees accurate and stable resistance levels. RoHS compliance underscores its environmental responsibility. Ideal for use in a wide range of electronic devices, this resistor is a versatile and essential component for engineers and hobbyists alike.