8-1879537-5

Heilind Number:AMP8-1879537-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879537-5
ECAD Model:
3D Model

Description:

CRGV2010 1% 4M12 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879537-5
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:4.12 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879537-5

Detailed Description

Enhance circuit performance with our CRGV2010 1% 4M12 3000V resistor, designed for high value and high voltage applications. With a power rating of .5 W and a resistance of 4.12 MΩ, this surface mount component ensures reliable operation at up to 200 V. Its compact 2010 size and solder termination make it easy to integrate into your designs, while the thick film element and 1% tolerance guarantee precision in signal processing. RoHS compliance further underscores our commitment to environmental responsibility. Ideal for a variety of electronic systems, this resistor is a versatile choice for demanding projects.