8-1879537-9

Heilind Number:AMP8-1879537-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879537-9
ECAD Model:
3D Model

Description:

CRGV2010 1% 4M53 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879537-9
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:4.53 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879537-9

Detailed Description

Enhance your electronic circuits with the CRGV2010 1% 4M53 3000V resistor. This high-value, high-voltage surface mount component boasts a power rating of 0.5 W, making it ideal for demanding applications. With a resistance of 4.53 MΩ and a tolerance of 1%, it ensures precision and reliability in your designs. The compact 2010 size and surface mount termination make installation a breeze, while its robust construction guarantees durability. RoHS compliant, it meets international standards for environmental responsibility. Elevate the performance of your devices with this essential component.