| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879539-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 340 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879539-0 |
8-1879539-0
| Heilind Number: | AMP8-1879539-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879539-0 |
| ECAD Model: |
Specifications
Detailed Description
The CRGV2512 1% 340K 1600V resistor is a reliable and high-performance component for your electronic projects. With a power rating of 1W and a resistance of 340 KΩ, it can handle high voltage applications up to 200V. Designed for surface mount installation, this thick film resistor features a compact 2512 size and solder termination. Its 1% tolerance ensures precise performance, making it ideal for use in a variety of circuits. Trust in its quality and durability for your high value and high voltage resistor needs.

