| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879539-1 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 348 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879539-1 |
8-1879539-1
| Heilind Number: | AMP8-1879539-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879539-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGV2512 1% 348K 1600V High Value/High Voltage Resistor. This surface mount component boasts a power rating of 1W and a resistance of 348KΩ, offering reliable performance in demanding applications. With a rated voltage of 200V and thick film construction, it ensures durability and stability. The compact 2512 size and solder termination make for easy installation, while its RoHS compliance aligns with environmental standards. Trust in this quality resistor for precision and efficiency in your electronic designs.

