8-1879539-5

Heilind Number:AMP8-1879539-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879539-5
ECAD Model:
3D Model

Description:

CRGV2512 1% 383K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879539-5
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:383 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879539-5

Detailed Description

Enhance circuit performance with our CRGV2512 1% 383K 1600V high value/high voltage resistor. Designed for surface mount installation, this reliable component boasts a power rating of 1W and a resistance of 383 KΩ, making it ideal for a wide range of applications. With a tolerance of 1% and thick film element technology, precision and durability are guaranteed. Measuring 6.35 x 3.2 x 0.55 mm, it offers compact yet robust construction. Whether for industrial, automotive, or consumer electronics, this resistor ensures stable and efficient operation. Trust in its quality and performance for your next project.