8-1879540-2

Heilind Number:AMP8-1879540-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879540-2
ECAD Model:
3D Model

Description:

CRGV2512 1% 3M83 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879540-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:3.83 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879540-2

Detailed Description

Enhance your electronic circuitry with the CRGV2512, a high-value/high-voltage resistor designed for precision performance. With a 1% tolerance and a resistance of 3.83 MΩ, this surface-mount component is ideal for applications requiring stable and accurate current control. Operating at a rated voltage of 200 V and a power rating of 1 W, it ensures reliable functionality even in demanding environments. The compact 2512 size, measuring 6.35 x 3.2 x 0.55 mm, facilitates easy integration onto PCBs. Crafted with thick film technology and featuring two solder termination points, this resistor guarantees efficient power dissipation and robust connectivity. Whether for industrial, automotive, or consumer electronics, its RoHS compliance underscores its commitment to environmental sustainability. Elevate your design with the CRGV2512, the epitome of performance and reliability in chip resistors.