8-1879617-7

Heilind Number:AMP8-1879617-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879617-7
ECAD Model:
3D Model

Description:

H8 39K 1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879617-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:39 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879617-7

Detailed Description

Enhance your electronic projects with this high-quality H8 resistor, meticulously crafted with a thin film element for precision performance. With a resistance of 39 KΩ and a tolerance of 1%, it ensures accurate and reliable operation. The axial leaded design and tinned copper leads make for easy installation, while its power rating of .25 W and rated voltage of 350 V guarantee durability. Operating flawlessly in a wide temperature range from -55 to 155 °C, this resistor is ideal for a variety of applications, from hobbyist endeavors to professional projects. Its low temperature coefficient of ±15 ppm/°C and RoHS compliance further attest to its exceptional quality. Elevate your circuitry with this essential component.