8-1879619-2

Heilind Number:AMP8-1879619-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879619-2
ECAD Model:
3D Model

Description:

H8 24K 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879619-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:24 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879619-2

Detailed Description

Enhance your circuitry with this high-quality through-hole resistor. With a 24K ohm resistance, 1% tolerance, and ±25 ppm/°C temperature coefficient, it ensures precise and stable performance in a wide temperature range from -55 to 155 °C. The thin film element and tinned copper leads guarantee durability and reliability, while the 350V rated voltage and .25W power rating make it suitable for various applications. Measuring 7.2 x 2.5 mm, it's easy to install, providing two axial lead terminations for seamless integration. Upgrade your electronics with this essential component.