| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879619-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 27 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP8-1879619-3 |
8-1879619-3
| Heilind Number: | AMP8-1879619-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879619-3 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with the H8 27K 1% 25PPM Thin Film Resistor. Designed for precision, this axial leaded resistor boasts a resistance of 27 KΩ with a tolerance of 1%. Its durable construction and high power rating of .25 W make it suitable for a wide range of applications. With tinned copper leads for easy installation, and a temperature coefficient of ±25 ppm/°C, this resistor ensures reliable performance even in extreme conditions. Trust in its quality and efficiency for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


