8-1879619-4

Heilind Number:AMP8-1879619-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879619-4
ECAD Model:
3D Model

Description:

H8 30K 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879619-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:30 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879619-4

Detailed Description

Enhance your electronic circuitry with the H8 Thin Film Resistor. Built for precision, this resistor boasts a 30 KΩ resistance with a tight 1% tolerance, ensuring accurate performance. Operating seamlessly in a wide temperature range from -55 to 155°C and with a power rating of .25 W, it offers reliable functionality even in demanding environments. Featuring axial leaded mount type and tinned copper leads termination, installation is a breeze. Measuring 7.2 x 2.5 mm in dimensions, it's compact yet powerful, suitable for various applications. With a rated voltage of 350 V and a temperature coefficient of ±25 ppm/°C, this resistor guarantees stability and efficiency. Upgrade your circuit design with this high-quality component.