| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879619-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 43 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP8-1879619-8 |
8-1879619-8
| Heilind Number: | AMP8-1879619-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879619-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the H8 Axial Leaded Resistor. With a 43 KΩ resistance, 1% tolerance, and thin film element, it guarantees precise performance. Operating at temperatures ranging from -55 to 155 °C, it's suitable for a variety of environments. Its power rating of .25 W and rated voltage of 350 V make it reliable for demanding applications. Featuring tinned copper leads for easy installation, this resistor is a valuable component for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


