8-1879619-9

Heilind Number:AMP8-1879619-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879619-9
ECAD Model:
3D Model

Description:

H8 47K 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879619-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:47 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879619-9

Detailed Description

Elevate your circuitry with the H8 47K 1% 25PPM Axial Leaded Resistor. This high-quality component boasts a power rating of .25 W, ensuring reliable performance in demanding applications. With a resistance of 47 KΩ and thin film element type, it delivers precise and stable operation. The tinned copper leads provide secure connectivity, while the wide operating temperature range of -55 to 155 °C makes it suitable for various environments. Featuring a rated voltage of 350 V and a tolerance of 1%, this resistor guarantees accuracy in voltage regulation. Trust in its ±25 ppm/°C temperature coefficient for consistent performance over time. Its compact dimensions of 7.2 x 2.5 mm and through-hole mounting offer ease of installation. Explore the world of Through Hole Resistors with this essential component.