8-1879621-0

Heilind Number:AMP8-1879621-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879621-0
ECAD Model:
3D Model

Description:

H4P 20K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879621-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:20 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879621-0

Detailed Description

Enhance your circuitry with the H4P 20K 1% 50PPM resistor, a high-quality component designed for precise and reliable performance. With a power rating of 1W and a resistance of 20 KΩ, this thin film resistor ensures stable operation even in demanding environments. Featuring axial leaded mount type and tinned copper leads, it offers easy and secure installation. The ±50 ppm/°C temperature coefficient and wide operating temperature range of -55 to 155 °C guarantee consistent performance over time. Compliant with RoHS regulations, this resistor is not only efficient but also environmentally friendly. Ideal for a variety of applications, it is a valuable addition to any electronics project.