8-1879621-5

Heilind Number:AMP8-1879621-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879621-5
ECAD Model:
3D Model

Description:

H4P 33K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879621-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:33 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879621-5

Detailed Description

Enhance your circuitry with the H4P 33K 1% 50PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 1W and a resistance of 33 KΩ, ensuring optimal performance in a wide range of applications. With tinned copper leads and a thin film element type, it offers reliable connectivity and precision. Operating seamlessly in temperatures ranging from -55 to 155°C, and rated for up to 500V, this resistor is a durable and dependable choice for your electronic projects. Its ±50 ppm/°C temperature coefficient guarantees stability, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your through-hole resistors with this essential component for superior conductivity and accuracy.