8-1879621-8

Heilind Number:AMP8-1879621-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879621-8
ECAD Model:
3D Model

Description:

H4P 43K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879621-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:43 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879621-8

Detailed Description

Enhance your circuit performance with our durable H4P 43K 1% 50PPM Through Hole Resistor. Designed for reliability, this 1 W resistor features a thin film element for precise resistance, with a tolerance of 1%. Its temperature coefficient of ±50 ppm/°C ensures stability in extreme operating conditions ranging from -55 to 155 °C. With a rated voltage of 500 V, it offers robust protection for your electronic components. The axial leaded termination with tinned copper leads allows for easy installation. RoHS compliant and measuring 10 x 3.7 mm, it is ideal for a wide range of applications in the industrial and electronic sectors. Trust in the quality and performance of our Through Hole Resistor for your next project.