8-1879625-5

Heilind Number:AMP8-1879625-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879625-5
ECAD Model:
3D Model

Description:

H8 33K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879625-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:33 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879625-5

Detailed Description

Upgrade your circuitry with this precision resistor. Featuring a resistance of 33 KΩ, with a slim 7.2 x 2.5 mm design and axial leaded mount type, it's perfect for space-efficient installations. With a power rating of .25 W and a tolerance of 1%, you can rely on its accurate performance. The thin film element and tinned copper leads ensure durability, while the wide operating temperature range of -55 to 155 °C makes it suitable for various environments. Rated for 350 V and with a low temperature coefficient of ±50 ppm/°C, this resistor guarantees stable and reliable operation. Upgrade to this high-quality component for your electronic projects. Keep your system running smoothly with this high-quality resistor.