8-1879625-6

Heilind Number:AMP8-1879625-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879625-6
ECAD Model:
3D Model

Description:

H8 36K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879625-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:36 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879625-6

Detailed Description

Experience precision performance with this high-quality H8 36K 1% Thin Film resistor. Designed for reliability and accuracy, this resistor offers a resistance of 36 KΩ with a tolerance of 1%. Its compact 7.2 x 2.5 mm size and axial leaded mount type make it easy to install in various electronic applications. With a power rating of .25 W and a rated voltage of 350 V, it ensures efficient and stable operation. The tinned copper leads provide secure connections, while the ±50 ppm/°C temperature coefficient guarantees consistent performance even in extreme environments. Ideal for use in Through Hole applications, this resistor is a dependable choice for demanding projects.