8-1879625-7

Heilind Number:AMP8-1879625-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879625-7
ECAD Model:
3D Model

Description:

H8 39K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879625-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:39 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879625-7

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 axial-leaded resistor. With a resistance of 39KΩ and a tolerance of 1%, it ensures accurate performance in a wide range of applications. The thin film element and tinned copper leads guarantee durability and stability, even in harsh environments. Operating at temperatures as low as -55°C and as high as 155°C, with a rated voltage of 350V, this resistor is suitable for demanding tasks. Plus, its low power rating of .25W and temperature coefficient of ±50 ppm/°C make it an efficient choice for your projects. Upgrade with confidence, knowing that this resistor meets high-quality standards for your peace of mind.