8-1879625-8

Heilind Number:AMP8-1879625-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879625-8
ECAD Model:
3D Model

Description:

H8 43K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879625-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:43 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879625-8

Detailed Description

Upgrade your electronic circuitry with this high-quality axial leaded resistor. Featuring a thin film element with a 1% tolerance and a resistance of 43 KΩ, it ensures precise and reliable performance. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for a variety of applications. Its tinned copper leads and operating temperature range of -55 to 155 °C guarantee durability and stability in harsh environments. Plus, the ±50 ppm/°C temperature coefficient provides accurate resistance values over a wide range of temperatures. Ideal for through-hole mounting, this resistor is a must-have for any electronics enthusiast or professional.