| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879627-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 20 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP8-1879627-0 |
8-1879627-0
| Heilind Number: | AMP8-1879627-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879627-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-performance Axial Leaded resistor. Designed for precision, this Thin Film resistor boasts a resistance of 20 KΩ with a tolerance of 1%, ensuring accurate and reliable operation. Its 1 W power rating and 500 V rated voltage make it suitable for a wide range of applications. With a temperature coefficient of ±100 ppm/°C and an operating temperature range of -55 to 155 °C, it guarantees stable performance even in challenging environments. The resistor's compact 10 x 3.7 mm dimensions and tinned copper leads facilitate easy installation. Trust in its quality construction for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


