8-1879627-1

Heilind Number:AMP8-1879627-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879627-1
ECAD Model:
3D Model

Description:

H4P 22K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879627-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:22 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879627-1

Detailed Description

Enhance your circuitry with the H4P 22K 1% 100PPM through-hole resistor. This compact and reliable component boasts a power rating of 1W, making it suitable for various applications. With a resistance of 22KΩ and a tolerance of 1%, it ensures precise and stable performance. The thin film element offers high-quality resistance, while the tinned copper leads allow for easy and secure mounting. Operating within a wide temperature range of -55 to 155°C, this resistor is built to withstand harsh environments. Rated for 500V, it guarantees safe and efficient operation. Trust in its ±100 ppm/°C temperature coefficient for consistent performance. Upgrade your projects with this RoHS-compliant resistor, a must-have in any electronic toolkit.