8-1879627-2

Heilind Number:AMP8-1879627-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879627-2
ECAD Model:
3D Model

Description:

H4P 24K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879627-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:24 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879627-2

Detailed Description

Enhance your electronic circuitry with the H4P 24K 1% 100PPM Thin Film Resistor. Designed for high-performance applications, this axial-leaded resistor boasts a power rating of 1W and a resistance of 24KΩ, ensuring reliable operation in demanding environments. With tinned copper leads for easy installation, it offers a rated voltage of 500V and operates seamlessly across a wide temperature range from -55 to 155°C. Featuring a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, this component guarantees precise and stable resistance values. Ideal for through-hole mounting, it complies with RoHS regulations, making it a sustainable choice for your projects. Elevate your designs with this high-quality resistor, a vital component in any electronics toolkit.