8-1879631-4

Heilind Number:AMP8-1879631-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879631-4
ECAD Model:
3D Model

Description:

H8 30K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879631-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:30 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879631-4

Detailed Description

Enhance your electronic projects with this high-quality H8 30K 1% 100PPM resistor. Designed for precise performance, it features an axial leaded mount type and tinned copper leads for easy installation. With a power rating of 0.25W and a resistance of 30KΩ, it can handle up to 350V, making it ideal for a wide range of applications. The thin film element ensures durability and accuracy, with a tight tolerance of 1%. Operating smoothly in temperatures ranging from -55 to 155°C, it offers reliable performance even in challenging environments. Trust in this resistor for consistent and stable electrical resistance.