8-1879631-9

Heilind Number:AMP8-1879631-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879631-9
ECAD Model:
3D Model

Description:

H8 47K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879631-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:47 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879631-9

Detailed Description

Enhance your electronic circuitry with this high-quality H8 resistor, designed for precision and reliability. With a resistance of 47 KΩ and a tolerance of 1%, it guarantees accurate performance. The thin film element and axial leaded mount type ensure efficient heat dissipation, making it suitable for a wide range of applications. Operable in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it offers robust performance in diverse environments. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs, while the tinned copper leads provide secure and durable connections. Trust in this resistor for consistent and stable operation in your projects.