8-1879633-0

Heilind Number:AMP8-1879633-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879633-0
ECAD Model:
3D Model

Description:

H4 442R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879633-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:442 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879633-0

Detailed Description

Enhance the precision of your electronic circuits with this high-performance H4 442R resistor. Featuring a thin film element with a tolerance of 0.5% and a temperature coefficient of ±15 ppm/°C, it guarantees exceptional accuracy in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, this axial leaded resistor is ideal for various applications. Its compact dimensions of 10 x 3.7 mm and tinned copper leads ensure easy installation. Whether you're a professional or an enthusiast, this resistor is a reliable choice for your projects. Please note, it is not RoHS compliant.