8-1879633-2

Heilind Number:AMP8-1879633-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879633-2
ECAD Model:
3D Model

Description:

H4 487R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879633-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:487 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879633-2

Detailed Description

Enhance your circuit's performance with this high-quality Axial Leaded resistor. Featuring a resistance of 487 ohms with a 0.5% tolerance, it guarantees precise and reliable operation. The Thin Film element and ±15 ppm/°C temperature coefficient ensure stability even in extreme conditions, ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Its compact 10 x 3.7 mm dimensions and tinned copper leads make it easy to install. Upgrade your electronics with this durable and efficient component.