8-1879633-3

Heilind Number:AMP8-1879633-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879633-3
ECAD Model:
3D Model

Description:

H4 511R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879633-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:511 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879633-3

Detailed Description

Enhance your circuitry with the precision and reliability of our H4 511R resistor. This Axial Leaded component features a 0.5% tolerance, ensuring accurate performance in a variety of applications. With a power rating of 0.5W and a resistance of 511 ohms, it offers robust functionality. The thin film element and tinned copper leads guarantee durability and stable connectivity, even in extreme operating temperatures ranging from -55 to 155°C. Rated for 350V, it provides excellent voltage handling capabilities. Trust in this high-quality resistor for your through-hole mounting needs, delivering consistent performance with a low temperature coefficient of ±15 ppm/°C. Please note, this product is not RoHS compliant. Elevate your circuit design with this essential passive component.