8-1879633-7

Heilind Number:AMP8-1879633-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879633-7
ECAD Model:
3D Model

Description:

H4 619R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879633-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:619 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879633-7

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 619R resistor. With a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate resistance values even in extreme operating conditions ranging from -55 to 155 °C. Its thin film element and tinned copper leads guarantee optimal performance, while its axial leaded mount type facilitates easy installation. Rated for a voltage of 350 V and a power rating of 0.5 W, this resistor is suitable for a variety of applications. Trust in its quality construction for consistent and dependable results in your projects.