8-1879633-9

Heilind Number:AMP8-1879633-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879633-9
ECAD Model:
3D Model

Description:

H4 681R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879633-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:681 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879633-9

Detailed Description

Upgrade your electronic projects with the H4 681R 0.5% 15PPM Axial Leaded Resistor. With a power rating of 0.5W and a resistance of 681Ω, this thin film resistor ensures precision and reliability in your circuit designs. Featuring tinned copper leads for easy installation, it can handle a rated voltage of 350V. Operating efficiently in a wide temperature range from -55 to 155°C, it offers excellent performance in various environments. With a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, this resistor guarantees accurate and stable resistance values. Suitable for through hole mounting, it is an essential component for your passive electronic needs. Please note that this product is not RoHS compliant. Elevate your projects with this high-quality resistor, perfect for applications in electronics, telecommunications, and more.