8-1879634-7

Heilind Number:AMP8-1879634-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879634-7
ECAD Model:
3D Model

Description:

H4 71K5 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879634-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:71.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879634-7

Detailed Description

Enhance your electronic circuitry with the H4 71K5 0.5% 15PPM Axial Leaded Resistor. This high-performance component boasts a power rating of 0.5W, ensuring reliable operation in various applications. With a resistance of 71.5 KΩ and a tolerance of 0.5%, it offers precise and stable performance. The thin film element and temperature coefficient of ±15 ppm/°C guarantee accuracy even in demanding environments. Featuring tinned copper leads and RoHS compliance, it prioritizes both connectivity and environmental responsibility. Its compact dimensions of 10 x 3.7mm make it suitable for tight spaces, while its operating temperature range of -55 to 155°C ensures versatility. Trust in this resistor for efficient and effective circuit control.