| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879634-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 75 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP8-1879634-8 |
8-1879634-8
| Heilind Number: | AMP8-1879634-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879634-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the precision and reliability of this H4 75K 0.5% 15PPM resistor. Designed for optimal performance, this thin film resistor boasts a power rating of 0.5W and a resistance of 75 KΩ, ensuring stable and consistent operation. With tinned copper leads for secure termination, it can handle a rated voltage of 350V. Operating seamlessly in a wide temperature range from -55 to 155°C, with a low tolerance of 0.5% and a temperature coefficient of ±15 ppm/°C, this axial leaded resistor is perfect for demanding applications. Upgrade your design with this high-quality component, essential for precision engineering.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


