8-1879636-3

Heilind Number:AMP8-1879636-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879636-3
ECAD Model:
3D Model

Description:

H8 511R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879636-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:511 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879636-3

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 thin film resistor. Featuring a resistance of 511 ohms with a tight tolerance of 0.5%, this axial-leaded component ensures accurate performance in a variety of applications. With a power rating of 0.25W and a rated voltage of 350V, it can handle demanding tasks with ease. Its temperature coefficient of ±15 ppm/°C and wide operating temperature range from -55 to 155 °C guarantee stable operation in harsh environments. Crafted with tinned copper leads and RoHS compliance, this resistor is both durable and environmentally friendly. Upgrade your projects with this high-quality through-hole component.