8-1879636-5

Heilind Number:AMP8-1879636-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879636-5
ECAD Model:
3D Model

Description:

H8 562R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879636-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:562 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879636-5

Detailed Description

Enhance precision in your electronic circuits with this high-quality axial leaded resistor. Featuring a 562 ohm resistance with a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate and stable performance even in demanding environments. With a power rating of 0.25 W and a maximum voltage of 350 V, it is suitable for a wide range of applications. Constructed with tinned copper leads and a thin film element, it guarantees reliability and durability. Operating seamlessly within a temperature range of -55 to 155 °C, it is ideal for both commercial and industrial use. Upgrade your resistor components with this RoHS compliant product, essential for any Through Hole Resistors assembly.