8-1879637-2

Heilind Number:AMP8-1879637-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879637-2
ECAD Model:
3D Model

Description:

H8 56K2 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879637-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:56.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879637-2

Detailed Description

Enhance your electronic circuitry with the high-performance H8 56K2 resistor. With a tolerance of 0.5% and a temperature coefficient of ±15 ppm/°C, this axial leaded component ensures precise and stable operation in a wide range of environments. Boasting a power rating of 0.25 W and a resistance of 56.2 KΩ, it is suitable for various applications. The thin film element technology guarantees reliable performance, while the tinned copper leads provide secure connectivity. Operating seamlessly in temperatures ranging from -55 to 155 °C and with a rated voltage of 350 V, this resistor is a dependable choice for your project. (word count: 106)