8-1879637-5

Heilind Number:AMP8-1879637-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879637-5
ECAD Model:
3D Model

Description:

H8 64K9 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879637-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:64.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879637-5

Detailed Description

Enhance your circuitry with our high-quality H8 64K9 resistor, featuring a durable axial leaded design and a thin film element for precision performance. With a resistance of 64.9 KΩ and a tolerance of 0.5%, this resistor ensures reliable and accurate operation in a wide temperature range from -55 to 155 °C. Its power rating of .25 W and rated voltage of 350 V make it suitable for various applications. Utilizing tinned copper leads for secure termination, it guarantees seamless connectivity. Plus, with a temperature coefficient of ±15 ppm/°C, you can count on stable performance over time. Upgrade your electronic projects with this essential component, ideal for through-hole mounting.