8-1879639-1

Heilind Number:AMP8-1879639-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879639-1
ECAD Model:
3D Model

Description:

H4P 464R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879639-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:464 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879639-1

Detailed Description

Enhance your circuit's performance with our H4P 464R resistor, designed for precision and reliability. This thin film resistor boasts a low tolerance of 0.5% and a temperature coefficient of ±50 ppm/°C, ensuring stable operation even in extreme conditions ranging from -55 to 155 °C. With a power rating of 1 W and a rated voltage of 500 V, it's suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 10 x 3.7 mm save space on your PCB. Trust in its high-quality construction for consistent and accurate resistance of 464 Ω, essential for your electronic projects.