8-1879639-2

Heilind Number:AMP8-1879639-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879639-2
ECAD Model:
3D Model

Description:

H4P 487R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879639-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:487 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879639-2

Detailed Description

Enhance your circuitry with the H4P 487R 0.5% 50PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 1W and a resistance of 487Ω, making it ideal for a wide range of applications. With tinned copper leads for secure connectivity, this resistor ensures reliable performance even in harsh environments with an operating temperature range of -55 to 155°C. Its thin film element type guarantees precision and stability, while the ±50 ppm/°C temperature coefficient provides accurate resistance values. Measuring 10 x 3.7mm, this through-hole resistor is easy to install and is rated for a voltage of 500V. Trust in its quality construction for your next project.