8-1879639-4

Heilind Number:AMP8-1879639-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879639-4
ECAD Model:
3D Model

Description:

H4P 536R 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879639-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:536 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879639-4

Detailed Description

Enhance your circuitry with the precision and reliability of this Axial Leaded resistor. Designed for high-performance applications, this Thin Film resistor boasts a resistance of 536 ohms with a tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C. Operating seamlessly within a wide temperature range from -55 to 155°C, it offers durable performance under varying conditions. With a power rating of 1W and a rated voltage of 500V, it ensures stable and efficient operation. Its compact dimensions of 10 x 3.7mm make it easy to integrate, while the tinned copper leads provide secure and seamless connectivity. Ideal for through-hole mounting, this resistor is a valuable addition to your electronic projects, delivering consistent and accurate results. (Note: This product is not RoHS compliant.)